Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeZero-Drift
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.16V/µs0.3V/µs
Gain Bandwidth Product
350 kHz700 kHz
Current - Input Bias
70 pA20 nA
Voltage - Input Offset
2 µV3 mV
Current - Supply
17µA500µA (x2 Channels)
Current - Output / Channel
5 mA40 mA
Voltage - Supply Span (Min)
1.8 V3 V
Voltage - Supply Span (Max)
5.5 V32 V
Operating Temperature
-40°C ~ 125°C-25°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA333AIDBVR
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
18,823
In Stock
1 : ¥22.49000
Cut Tape (CT)
3,000 : ¥10.29775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.16V/µs
350 kHz
70 pA
2 µV
17µA
5 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
LM258DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
15,041
In Stock
1 : ¥4.02000
Cut Tape (CT)
2,500 : ¥0.89254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
32 V
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.