Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,727 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.38038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 0.2 pA | 400 µV | 950µA | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,916 In Stock | 1 : ¥53.03000 Cut Tape (CT) 3,000 : ¥26.62120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2750V/µs | 8 GHz | 2.5 GHz | 12 µA | 200 µV | 17.8mA | 105 mA | 3.3 V | 5.25 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
3,326 In Stock | 1 : ¥62.56000 Cut Tape (CT) 1,000 : ¥35.48397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 4 | Rail-to-Rail | 250V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA (x4 Channels) | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
346 In Stock | 1 : ¥62.56000 Tube | - | Tube | Active | Voltage Feedback | 4 | Rail-to-Rail | 250V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA (x4 Channels) | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
495 In Stock | 1 : ¥160.99000 Tube | Tube | Active | Voltage Feedback | 4 | - | 1000V/µs | 70 MHz | - | 600 nA | 500 µV | 6.3mA (x4 Channels) | 60 mA | 5 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
2,587 In Stock | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥9.43067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 150V/µs | 100 MHz | 250 MHz | 3 pA | 2 mV | 4.9mA | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,602 In Stock | 1 : ¥32.92000 Cut Tape (CT) 2,500 : ¥16.54177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
3,498 In Stock | 1 : ¥28.16000 Cut Tape (CT) 500 : ¥17.61794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 750V/µs | 100 MHz | - | 900 nA | 400 µV | 3mA | - | 2.5 V | 12.6 V | 0°C ~ 70°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,613 In Stock | 1 : ¥34.73000 Cut Tape (CT) 2,500 : ¥17.42400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 2500V/µs | 400 MHz | - | 2 µA | 200 µV | 9mA | 70 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,886 In Stock 22,500 Factory | 1 : ¥76.92000 Cut Tape (CT) 2,500 : ¥26.35654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 1 | Differential | - | 520 MHz | - | - | - | 21mA | - | 3.3 V | 3.3 V | -40°C ~ 85°C | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
338 In Stock | 1 : ¥87.27000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 70V/µs | 215 MHz | - | 5 µA | 350 µV | 3.3mA (x4 Channels) | 30 mA | 3 V | 12.6 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
0 In Stock Check Lead Time | 1 : ¥130.20000 Cut Tape (CT) 250 : ¥96.08148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 700V/µs | 1.6 GHz | 350 MHz | 2 pA | 250 µV | 14mA | 70 mA | 8 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |