Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Series
-DigiTrim®MicroAmplifier™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
24
Slew Rate
2.3V/µs5V/µs20V/µs
Gain Bandwidth Product
2.8 MHz10 MHz
Current - Input Bias
1 pA5 pA
Voltage - Input Offset
5 µV80 µV1 mV
Current - Supply
200µA (x4 Channels)1mA (x2 Channels)
Current - Output / Channel
20 mA65 mA80 mA
Voltage - Supply Span (Min)
2.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V6 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-MSOP8-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8606ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
19,281
In Stock
1 : ¥40.64000
Cut Tape (CT)
3,000 : ¥20.40224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
5V/µs
10 MHz
1 pA
80 µV
1mA (x2 Channels)
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
OPA2192ID
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
4,935
In Stock
1 : ¥44.66000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
20V/µs
10 MHz
5 pA
5 µV
1mA (x2 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
MCP6L4T-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
7,874
In Stock
1 : ¥10.43000
Cut Tape (CT)
2,500 : ¥7.88144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
2.3V/µs
2.8 MHz
1 pA
1 mV
200µA (x4 Channels)
20 mA
2.7 V
6 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.