LM2903BIDR

DigiKey Part Number
296-LM2903BIDRTR-ND - Tape & Reel (TR)
296-LM2903BIDRCT-ND - Cut Tape (CT)
296-LM2903BIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BIDR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903BIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
3V ~ 36V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
21mA @ 5V
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.08000¥4.08
10¥3.06900¥30.69
25¥2.76800¥69.20
100¥1.91180¥191.18
250¥1.61004¥402.51
500¥1.30810¥654.05
1,000¥1.00624¥1,006.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.90564¥2,264.10
5,000¥0.85532¥4,276.60
12,500¥0.77985¥9,748.12
25,000¥0.72954¥18,238.50
62,500¥0.65407¥40,879.38
125,000¥0.62891¥78,613.75
Manufacturers Standard Package