TLV8541DBVR | |
---|---|
DigiKey Part Number | 296-47595-2-ND - Tape & Reel (TR) 296-47595-1-ND - Cut Tape (CT) 296-47595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8541DBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV8541DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0035V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 310 µV | |
Current - Supply | 550nA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.67900 | ¥46.79 |
25 | ¥4.43960 | ¥110.99 |
100 | ¥3.64670 | ¥364.67 |
250 | ¥3.40860 | ¥852.15 |
500 | ¥3.01224 | ¥1,506.12 |
1,000 | ¥2.79123 | ¥2,791.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.79123 | ¥8,373.69 |