LTC6752HUD-3#PBF | |
---|---|
DigiKey Part Number | LTC6752HUD-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6752HUD-3#PBF |
Description | IC COMPARATOR 1 GEN PUR 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752HUD-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 5.25V | |
Voltage - Input Offset (Max) | 5.5mV @ 5V | |
Current - Input Bias (Max) | 1.6µA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 2.65mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 5.3ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
10 | ¥47.61500 | ¥476.15 |
25 | ¥45.01240 | ¥1,125.31 |
121 | ¥39.01149 | ¥4,720.39 |
363 | ¥37.01096 | ¥13,434.98 |
605 | ¥33.20983 | ¥20,091.95 |
1,089 | ¥28.00826 | ¥30,501.00 |
2,541 | ¥26.60787 | ¥67,610.60 |