INA214BIDCKR | |
---|---|
DigiKey Part Number | 296-40131-2-ND - Tape & Reel (TR) 296-40131-1-ND - Cut Tape (CT) 296-40131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214BIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA214BIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.19000 | ¥61.90 |
25 | ¥5.87480 | ¥146.87 |
100 | ¥4.82650 | ¥482.65 |
250 | ¥4.51180 | ¥1,127.95 |
500 | ¥3.98700 | ¥1,993.50 |
1,000 | ¥3.14764 | ¥3,147.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.93780 | ¥8,813.40 |
6,000 | ¥2.79091 | ¥16,745.46 |
15,000 | ¥2.68599 | ¥40,289.85 |
30,000 | ¥2.60206 | ¥78,061.80 |