Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Output Type
DifferentialRail-to-Rail
Slew Rate
0.4V/µs1.7V/µs
Gain Bandwidth Product
1.2 MHz3 MHz
Current - Input Bias
20 nA150 nA
Voltage - Input Offset
250 µV500 µV
Current - Supply
205µA (x2 Channels)2.5mA (x2 Channels)
Current - Output / Channel
10 mA40 mA
Voltage - Supply Span (Min)
2.5 V10 V
Voltage - Supply Span (Max)
30 V44 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
RC4558IP
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
6,289
In Stock
1 : ¥2.71000
Tube
-
Tube
Active
General Purpose
2
Differential
1.7V/µs
3 MHz
150 nA
500 µV
2.5mA (x2 Channels)
10 mA
10 V
30 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-PDIP Top View
LT1638IN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP
Analog Devices Inc.
62
In Stock
1 : ¥47.04000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
1.2 MHz
20 nA
250 µV
205µA (x2 Channels)
40 mA
2.5 V
44 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.