Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-e-trim™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
14
Slew Rate
0.4V/µs0.5V/µs20V/µs
Gain Bandwidth Product
786 kHz1 MHz10 MHz
Current - Input Bias
1 pA5 pA3 nA
Voltage - Input Offset
5 µV35 µV750 µV
Current - Supply
60µA (x4 Channels)75µA1mA
Current - Output / Channel
10 mA65 mA
Voltage - Supply Span (Min)
1.8 V3 V4.5 V
Voltage - Supply Span (Max)
5.5 V30 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)16-WFQFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
8-SOIC16-LFCSP-WQ (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA192IDR
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
4,449
In Stock
1 : ¥34.89000
Cut Tape (CT)
2,500 : ¥11.42188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
10 MHz
-
5 pA
5 µV
1mA
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOD 123-5
TLV6001IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,907
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.37996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.5V/µs
1 MHz
-
1 pA
750 µV
75µA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
16-LFCSP-WQ
ADA4096-4ACPZ-R7
IC OPAMP GP 4 CIRCUIT 16LFCSP
Analog Devices Inc.
5,512
In Stock
1 : ¥69.04000
Cut Tape (CT)
1,500 : ¥39.17927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
0.4V/µs
786 kHz
1.52 MHz
3 nA
35 µV
60µA (x4 Channels)
10 mA
3 V
30 V
-40°C ~ 125°C
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP-WQ (3x3)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.