Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.3V/µs1.5V/µs
Gain Bandwidth Product
700 kHz3 MHz
Current - Input Bias
8 pA20 nA
Voltage - Input Offset
250 µV3 mV
Current - Supply
475µA500µA (x2 Channels)
Current - Output / Channel
35 mA40 mA
Voltage - Supply Span (Min)
2.7 V3 V
Voltage - Supply Span (Max)
30 V36 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
49,229
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,500 : ¥0.71836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA171AIDR
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
19,210
In Stock
1 : ¥12.56000
Cut Tape (CT)
2,500 : ¥5.75218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.5V/µs
3 MHz
8 pA
250 µV
475µA
35 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.