Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,903 In Stock | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥9.29076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 10V/µs | 5 MHz | - | 50 pA | 0.45 µV | 850µA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,722 In Stock | 1 : ¥41.79000 Cut Tape (CT) 500 : ¥26.15172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 17V/µs | 60 MHz | - | 1.5 µA | 100 µV | 1.15mA | 55 mA | 3 V | 12.6 V | 0°C ~ 70°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,775 In Stock | 1 : ¥42.61000 Cut Tape (CT) 2,500 : ¥21.37195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.9V/µs | - | 600 kHz | 850 pA | 25 µV | 1.4mA | - | 4 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,921 In Stock | 1 : ¥43.59000 Cut Tape (CT) 2,000 : ¥21.87921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 2 | Differential, Rail-to-Rail | 600V/µs | 95 MHz | 145 MHz | 700 nA | 240 µV | 1.14mA (x2 Channels) | 55 mA | 2.5 V | 5.5 V | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥103.93000 Tube | - | Tube | Active | General Purpose | 1 | - | 1.6V/µs | 3.6 MHz | - | 160 nA | 200 µV | 7mA | - | 5 V | 36 V | 0°C ~ 70°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP |