Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,883 In Stock | 1 : ¥17.24000 Cut Tape (CT) 250 : ¥11.67460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 4.6V/µs | 12.5 MHz | - | 0.2 pA | 500 µV | 525µA (x2 Channels) | 9 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 | |||
4,822 In Stock | 1 : ¥23.40000 Cut Tape (CT) 3,000 : ¥11.74463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.4V/µs | 900 kHz | - | 150 pA | 20 µV | 125µA (x2 Channels) | 30 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 | |||
5,095 In Stock | 1 : ¥30.13000 Cut Tape (CT) 2,500 : ¥15.14123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 320V/µs | 68 MHz | 60 MHz | 370 nA | 50 µV | 825µA | 31 mA | 2.85 V | 12.6 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
7,364 In Stock | 1 : ¥63.71000 Cut Tape (CT) 1,000 : ¥36.15550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 180V/µs | - | 120 MHz | 3 pA | 400 µV | 6.6mA (x2 Channels) | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |