TSV991AIQ1T | |
---|---|
DigiKey Part Number | 497-15999-2-ND - Tape & Reel (TR) 497-15999-1-ND - Cut Tape (CT) 497-15999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV991AIQ1T |
Description | IC OPAMP GP 1 CIRCUIT 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail |
Datasheet | Datasheet |
EDA/CAD Models | TSV991AIQ1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.19300 | ¥81.93 |
25 | ¥7.77920 | ¥194.48 |
100 | ¥6.39030 | ¥639.03 |
250 | ¥5.97388 | ¥1,493.47 |
500 | ¥5.27920 | ¥2,639.60 |
1,000 | ¥4.16780 | ¥4,167.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.88991 | ¥11,669.73 |
6,000 | ¥3.69543 | ¥22,172.58 |
15,000 | ¥3.55650 | ¥53,347.50 |