Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeVoltage Feedback
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
3V/µs1350V/µs
-3db Bandwidth
1.9 MHz510 MHz
Current - Input Bias
2 pA6 µA
Voltage - Input Offset
100 µV400 µV
Current - Supply
1.24mA15mA
Current - Output / Channel
20 mA178 mA
Voltage - Supply Span (Max)
12 V30 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC8-SOIC-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD822ARZ-REEL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
8,422
In Stock
1 : ¥95.73000
Cut Tape (CT)
750 : ¥62.33441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
3V/µs
1.9 MHz
1.9 MHz
2 pA
400 µV
1.24mA
20 mA
5 V
30 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC EP Top View
AD8099ARDZ-REEL7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
4,780
In Stock
1 : ¥55.42000
Cut Tape (CT)
1,000 : ¥31.45537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
1350V/µs
-
510 MHz
6 µA
100 µV
15mA
178 mA
5 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.