LTC2057IDD#TRPBF

DigiKey Part Number
LTC2057IDD#TRPBFTR-ND - Tape & Reel (TR)
LTC2057IDD#TRPBFCT-ND - Cut Tape (CT)
LTC2057IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2057IDD#TRPBF
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2057IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.45V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
0.5 µV
Current - Supply
900µA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.79000¥30.79
10¥27.62600¥276.26
25¥26.12040¥653.01
100¥22.63690¥2,263.69
250¥21.47620¥5,369.05
500¥19.27038¥9,635.19
1,000¥16.25213¥16,252.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.43952¥38,598.80
5,000¥14.85909¥74,295.45
Manufacturers Standard Package