AD8235ACBZ-P7 | |
---|---|
DigiKey Part Number | 505-AD8235ACBZ-P7-ND |
Manufacturer | |
Manufacturer Product Number | AD8235ACBZ-P7 |
Description | IC INST AMP 1 CIRCUIT 11WLCSP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 11-WLCSP (1.57x2.04) |
Datasheet | Datasheet |
EDA/CAD Models | AD8235ACBZ-P7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.011V/µs | |
-3db Bandwidth | 23 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 30µA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-WFBGA, WLCSP | |
Supplier Device Package | 11-WLCSP (1.57x2.04) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥38.87300 | ¥388.73 |
25 | ¥36.75360 | ¥918.84 |
100 | ¥31.85320 | ¥3,185.32 |
250 | ¥30.21996 | ¥7,554.99 |
500 | ¥27.11616 | ¥13,558.08 |
1,000 | ¥22.86907 | ¥22,869.07 |
2,500 | ¥21.72560 | ¥54,314.00 |