MAX9032AKA+T

DigiKey Part Number
MAX9032AKA+TTR-ND - Tape & Reel (TR)
MAX9032AKA+TCT-ND - Cut Tape (CT)
MAX9032AKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9032AKA+T
Description
IC COMPARATOR 2 GEN PUR SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9032AKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.008µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
55µA
CMRR, PSRR (Typ)
100dB CMRR, 100dB PSRR
Propagation Delay (Max)
228ns
Hysteresis
4mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.65000¥24.65
10¥15.95600¥159.56
25¥13.68960¥342.24
100¥11.14030¥1,114.03
250¥9.89872¥2,474.68
500¥9.14060¥4,570.30
1,000¥8.51027¥8,510.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.49090¥16,227.25
5,000¥6.25049¥31,252.45
12,500¥6.01009¥75,126.12
Manufacturers Standard Package