AD8655ARZ

DigiKey Part Number
505-AD8655ARZ-ND
Manufacturer
Manufacturer Product Number
AD8655ARZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8655ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
11V/µs
Gain Bandwidth Product
28 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
50 µV
Current - Supply
3.7mA
Current - Output / Channel
220 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.97000¥23.97
10¥21.53400¥215.34
98¥17.30786¥1,696.17
294¥16.25150¥4,777.94
588¥14.22005¥8,361.39
1,078¥11.78240¥12,701.43
2,548¥10.96978¥27,951.00
5,096¥10.56351¥53,831.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.