INA186A3QDBVRQ1

DigiKey Part Number
296-INA186A3QDBVRQ1TR-ND - Tape & Reel (TR)
296-INA186A3QDBVRQ1CT-ND - Cut Tape (CT)
296-INA186A3QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA186A3QDBVRQ1
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA186A3QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
-3db Bandwidth
35 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
3 µV
Current - Supply
48µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.89000¥12.89
10¥11.54300¥115.43
25¥10.95840¥273.96
100¥9.00210¥900.21
250¥8.41472¥2,103.68
500¥7.43612¥3,718.06
1,000¥5.87067¥5,870.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.47928¥16,437.84
6,000¥5.20533¥31,231.98
15,000¥5.00963¥75,144.45
Manufacturers Standard Package