Instrumentation, Op Amps, Buffer Amps

Results: 8
Manufacturer
Analog Devices Inc.Nisshinbo Micro Devices Inc.Texas Instruments
Series
-Difet®LT®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Amplifier Type
AudioGeneral PurposeJ-FETPower
Number of Circuits
12
Slew Rate
0.5V/µs2.5V/µs5V/µs10V/µs12V/µs13V/µs135V/µs
Gain Bandwidth Product
1.5 MHz1.6 MHz3 MHz4.5 MHz5 MHz8 MHz11 MHz80 MHz
Current - Input Bias
1 pA4 pA7 pA30 pA15 nA80 nA100 nA
Voltage - Input Offset
20 µV40 µV120 µV200 µV300 µV1 mV2 mV
Current - Supply
1.4mA (x2 Channels)1.7mA1.7mA (x2 Channels)2.8mA7mA8mA20mA-
Current - Output / Channel
10 mA25 mA45 mA50 mA10 A
Voltage - Supply Span (Min)
7 V8 V9 V10 V20 V
Voltage - Supply Span (Max)
30 V32 V36 V44 V70 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C-25°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)TO-220-11 (Formed Leads)TO-99-8 Metal Can
Supplier Device Package
8-DIP8-PDIP8-SOICTO-220-11TO-99-8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-PDIP Top View
LT1055CN8#PBF
IC OPAMP JFET 1 CIRCUIT 8DIP
Analog Devices Inc.
2,080
In Stock
1 : ¥44.58000
Tube
-
Tube
Active
J-FET
1
-
12V/µs
4.5 MHz
30 pA
120 µV
2.8mA
-
10 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-PDIP Top View
LT1057CN8#PBF
IC OPAMP JFET 2 CIRCUIT 8DIP
Analog Devices Inc.
909
In Stock
1 : ¥51.72000
Tube
Tube
Active
J-FET
2
-
13V/µs
5 MHz
7 pA
200 µV
1.7mA (x2 Channels)
-
20 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
LM741H
LM741H/NOPB
IC OPAMP GP 1 CIRCUIT TO99-8
Texas Instruments
364
In Stock
1 : ¥139.97000
Bulk
-
Bulk
Active
General Purpose
1
-
0.5V/µs
1.5 MHz
80 nA
1 mV
1.7mA
25 mA
10 V
44 V
-55°C ~ 125°C
Through Hole
TO-99-8 Metal Can
TO-99-8
TO-220-11 Pkg
OPA541AP
IC POWER 1 CIRCUIT TO220-11
Texas Instruments
378
In Stock
1 : ¥199.08000
Tube
-
Tube
Active
Power
1
-
10V/µs
1.6 MHz
4 pA
2 mV
20mA
10 A
20 V
70 V
-25°C ~ 85°C
Through Hole
TO-220-11 (Formed Leads)
TO-220-11
8-SOIC
TL082BCDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
10,509
In Stock
1 : ¥10.10000
Cut Tape (CT)
2,500 : ¥4.29505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
-
13V/µs
3 MHz
30 pA
2 mV
1.4mA (x2 Channels)
10 mA
10 V
30 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-PDIP Top View
LT1007CN8#PBF
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
21
In Stock
1 : ¥44.58000
Tube
-
Tube
Active
General Purpose
1
-
2.5V/µs
8 MHz
15 nA
20 µV
-
-
8 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
7
In Stock
1 : ¥371.07000
Tube
-
Tube
Active
Audio
2
-
5V/µs
11 MHz
100 nA
300 µV
8mA
50 mA
7 V
32 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
TO-99-8 Pkg
OPA637BM
IC OPAMP GP 1 CIRCUIT TO99-8
Texas Instruments
0
In Stock
1 : ¥515.64000
Tube
Tube
Not For New Designs
General Purpose
1
-
135V/µs
80 MHz
1 pA
40 µV
7mA
45 mA
9 V
36 V
-25°C ~ 85°C
Through Hole
TO-99-8 Metal Can
TO-99-8
Showing
of 8

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.