Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
J-FETProgrammable Gain
Number of Circuits
12
Slew Rate
3.4V/µs9V/µs
Current - Input Bias
4 pA50 nA
Voltage - Input Offset
200 µV900 µV
Current - Supply
625µA (x2 Channels)2.6mA
Current - Output / Channel
25 mA80 mA
Voltage - Supply Span (Min)
7 V9 V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TLE2062IDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
3,069
In Stock
1 : ¥25.12000
Cut Tape (CT)
2,500 : ¥12.60527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
-
3.4V/µs
2 MHz
-
4 pA
900 µV
625µA (x2 Channels)
80 mA
7 V
36 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
PGA103U
IC OPAMP PGA 1 CIRCUIT 8SOIC
Texas Instruments
2,802
In Stock
1 : ¥78.98000
Tube
-
Tube
Active
Programmable Gain
1
-
9V/µs
-
1.5 MHz
50 nA
200 µV
2.6mA
25 mA
9 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.