TDA2822D | |
---|---|
DigiKey Part Number | 497-2166-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA2822D |
Description | IC AMP CLASS AB MONO/STER 1W 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TDA2822D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1W x 1 @ 32Ohm; 380mW x 2 @ 8Ohm | |
Voltage - Supply | 1.8V ~ 15V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.48200 | ¥144.82 |
25 | ¥13.65800 | ¥341.45 |
100 | ¥11.63740 | ¥1,163.74 |
300 | ¥10.92697 | ¥3,278.09 |
500 | ¥9.56114 | ¥4,780.57 |
1,000 | ¥7.92213 | ¥7,922.13 |
2,500 | ¥7.37579 | ¥18,439.48 |
5,000 | ¥7.10260 | ¥35,513.00 |