OPA548FKTWT

DigiKey Part Number
296-15968-2-ND - Tape & Reel (TR)
296-15968-1-ND - Cut Tape (CT)
296-15968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA548FKTWT
Description
IC POWER 1 CIRCUIT DDPAK/TO263-7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Amplifier 1 Circuit TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
OPA548FKTWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
2 mV
Current - Supply
17mA
Current - Output / Channel
5 A
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.26000¥160.26
10¥147.29200¥1,472.92
25¥141.18880¥3,529.72
100¥124.39910¥12,439.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥118.29408¥29,573.52
500¥110.66210¥55,331.05
Manufacturers Standard Package