Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-SoundPlus™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
AudioGeneral Purpose
Number of Circuits
12
Output Type
-Push-Pull
Slew Rate
0.35V/µs0.7V/µs0.8V/µs27V/µs
Gain Bandwidth Product
1 MHz1.3 MHz80 MHz
Current - Input Bias
250 pA500 pA4 nA60 nA
Voltage - Input Offset
10 µV15 µV20 µV100 µV
Current - Supply
400µA (x2 Channels)580µA790µA790µA (x2 Channels)3.6mA
Current - Output / Channel
10 mA35 mA62 mA
Voltage - Supply Span (Min)
4 V4.5 V5 V
Voltage - Supply Span (Max)
30 V36 V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA1611AIDR
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
26,791
In Stock
1 : ¥26.19000
Cut Tape (CT)
2,500 : ¥17.38416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
-
27V/µs
80 MHz
60 nA
100 µV
3.6mA
62 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
OP2177ARZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
3,563
In Stock
1 : ¥47.45000
Tube
-
Tube
Active
General Purpose
2
-
0.7V/µs
1.3 MHz
500 pA
15 µV
400µA (x2 Channels)
10 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA277U/2K5
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
2,864
In Stock
1 : ¥51.31000
Cut Tape (CT)
2,500 : ¥28.00509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
0.8V/µs
1 MHz
500 pA
10 µV
790µA
35 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2277UA
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
2,891
In Stock
1 : ¥51.72000
Tube
-
Tube
Active
General Purpose
2
-
0.8V/µs
1 MHz
4 nA
20 µV
790µA (x2 Channels)
35 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2202IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
1,124
In Stock
1 : ¥8.37000
Cut Tape (CT)
2,500 : ¥3.48260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull
0.35V/µs
1 MHz
250 pA
20 µV
580µA
35 mA
4.5 V
36 V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.