ADA4800ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4800ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4800ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4800ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4800ACPZ-R7 |
Description | IC BUFFER 1 CIRCUIT 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 6-LFCSP-UD (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4800ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 145V/µs | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 30 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 17 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.40700 | ¥134.07 |
25 | ¥12.64640 | ¥316.16 |
100 | ¥10.77370 | ¥1,077.37 |
250 | ¥10.11612 | ¥2,529.03 |
500 | ¥8.85164 | ¥4,425.82 |
1,000 | ¥7.33415 | ¥7,334.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.25998 | ¥18,779.94 |