AD8008ARMZ

DigiKey Part Number
505-AD8008ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8008ARMZ
Description
IC OPAMP CFA 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8008ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1000V/µs
-3db Bandwidth
500 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
500 µV
Current - Supply
9mA (x2 Channels)
Current - Output / Channel
130 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.69000¥42.69
10¥38.60300¥386.03
50¥36.80460¥1,840.23
100¥31.95670¥3,195.67
250¥31.60776¥7,901.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.