LM358EDR2G

DigiKey Part Number
LM358EDR2GOSTR-ND - Tape & Reel (TR)
LM358EDR2GOSCT-ND - Cut Tape (CT)
LM358EDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358EDR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358EDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.01300¥30.13
25¥2.71880¥67.97
100¥1.48260¥148.26
250¥1.43304¥358.26
500¥1.28478¥642.39
1,000¥0.98834¥988.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.88952¥2,223.80
5,000¥0.84011¥4,200.55
12,500¥0.76598¥9,574.75
25,000¥0.71656¥17,914.00
62,500¥0.64243¥40,151.88
125,000¥0.61772¥77,215.00
Manufacturers Standard Package