PAM8302AAYCR

DigiKey Part Number
31-PAM8302AAYCRTR-ND - Tape & Reel (TR)
31-PAM8302AAYCRCT-ND - Cut Tape (CT)
31-PAM8302AAYCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8302AAYCR
Description
IC AMP CLASS D MONO 2.5W 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-DFN (3x3)
Package / Case
8-WDFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.59700¥45.97
25¥4.31840¥107.96
100¥3.52450¥352.45
250¥3.27376¥818.44
500¥2.78608¥1,393.04
1,000¥2.22888¥2,228.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.01991¥6,059.73
6,000¥1.88061¥11,283.66
15,000¥1.81095¥27,164.25
30,000¥1.74130¥52,239.00
Manufacturers Standard Package