TL391BIDBVR

DigiKey Part Number
296-TL391BIDBVRTR-ND - Tape & Reel (TR)
296-TL391BIDBVRCT-ND - Cut Tape (CT)
296-TL391BIDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL391BIDBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL391BIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
3V ~ 36V
Voltage - Input Offset (Max)
2.5mV @ 36V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
430µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥4.39500¥43.95
25¥4.12480¥103.12
100¥3.36730¥336.73
250¥3.12744¥781.86
500¥2.66174¥1,330.87
1,000¥2.12938¥2,129.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.92975¥5,789.25
6,000¥1.79668¥10,780.08
15,000¥1.73012¥25,951.80
30,000¥1.66358¥49,907.40
Manufacturers Standard Package