ADA4805-2ARMZ

DigiKey Part Number
505-ADA4805-2ARMZ-ND
Manufacturer
Manufacturer Product Number
ADA4805-2ARMZ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4805-2ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
250V/µs
-3db Bandwidth
120 MHz
Current - Input Bias
550 nA
Voltage - Input Offset
13 µV
Current - Supply
570µA (x2 Channels)
Current - Output / Channel
73 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.98000¥50.98
10¥45.78600¥457.86
50¥43.28380¥2,164.19
100¥37.51220¥3,751.22
250¥35.58884¥8,897.21
500¥31.93384¥15,966.92
1,000¥26.93210¥26,932.10
2,500¥25.58550¥63,963.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.