Instrumentation, Op Amps, Buffer Amps

Results: 6
Series
-LMP®LMP®, PowerWise®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeVoltage Feedback
Number of Circuits
12
Output Type
Rail-to-RailSingle Ended, Rail-to-Rail
Slew Rate
2V/µs11.5V/µs12.8V/µs260V/µs
Gain Bandwidth Product
5.5 MHz17 MHz31 MHz
Current - Input Bias
0.003 pA0.1 pA0.2 pA200 nA
Voltage - Input Offset
5 µV10 µV26 µV100 µV
Current - Supply
250µA760µA (x2 Channels)1.15mA1.3mA1.3mA (x2 Channels)
Current - Output / Channel
40 mA50 mA60 mA66 mA
Voltage - Supply Span (Min)
1.8 V2.2 V2.5 V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753SOT-23-6
Supplier Device Package
8-SOIC8-VSSOPSOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LMP7715MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
6,062
In Stock
1 : ¥21.35000
Cut Tape (CT)
1,000 : ¥10.47226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
11.5V/µs
17 MHz
-
0.1 pA
10 µV
1.15mA
66 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
LMP7721MA/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
881
In Stock
1 : ¥52.62000
Tube
Tube
Active
General Purpose
1
Rail-to-Rail
12.8V/µs
17 MHz
-
0.003 pA
26 µV
1.3mA
60 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6 PKG
OPA835IDBVR
IC OPAMP VFB 1 CIRCUIT SOT23-6
Texas Instruments
2,763
In Stock
1 : ¥19.79000
Cut Tape (CT)
3,000 : ¥9.06718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
260V/µs
31 MHz
56 MHz
200 nA
100 µV
250µA
40 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
8-VSSOP
LMP7716MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
2,415
In Stock
1 : ¥22.99000
Cut Tape (CT)
1,000 : ¥12.16586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
11.5V/µs
17 MHz
-
0.1 pA
10 µV
1.3mA (x2 Channels)
66 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
OPA2376AIDGKT
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
4,940
In Stock
1 : ¥24.22000
Cut Tape (CT)
250 : ¥16.93552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Single Ended, Rail-to-Rail
2V/µs
5.5 MHz
-
0.2 pA
5 µV
760µA (x2 Channels)
50 mA
2.2 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LMP7716MME/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
150
In Stock
1 : ¥22.99000
Cut Tape (CT)
250 : ¥16.07644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
11.5V/µs
17 MHz
-
0.1 pA
10 µV
1.3mA (x2 Channels)
66 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.