Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
onsemiTexas Instruments
Series
-LinCMOS™LMC®LMV®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
24
Output Type
Push-Pull, Rail-to-RailRail-to-Rail
Slew Rate
0.25V/µs0.35V/µs0.42V/µs1.1V/µs
Gain Bandwidth Product
550 kHz1.4 MHz1.5 MHz
Current - Input Bias
0.002 pA1 pA1 nA14 nA
Voltage - Input Offset
300 µV1 mV
Current - Supply
75µA (x2 Channels)100µA (x4 Channels)116µA (x2 Channels)1.5mA (x4 Channels)
Current - Output / Channel
40 mA50 mA80 mA100 mA
Voltage - Supply Span (Min)
1.8 V2.7 V4.75 V
Voltage - Supply Span (Max)
5 V5.5 V10 V15.5 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC14-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
LMC660CM/NOPB
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
487
In Stock
1 : ¥25.29000
Tube
Tube
Last Time Buy
CMOS
4
Push-Pull, Rail-to-Rail
1.1V/µs
1.4 MHz
0.002 pA
1 mV
1.5mA (x4 Channels)
40 mA
4.75 V
15.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
LMV932DR2G
IC CMOS 2 CIRCUIT 8SOIC
onsemi
6,315
In Stock
1 : ¥5.42000
Cut Tape (CT)
2,500 : ¥1.79988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.35V/µs
1.5 MHz
1 nA
1 mV
75µA (x2 Channels)
80 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LMV932Q1MA/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
74,434
Marketplace
Check Lead Time
665 : ¥11.53608
Tube
Bulk
Tube
Active
General Purpose
2
Rail-to-Rail
0.42V/µs
1.5 MHz
14 nA
1 mV
116µA (x2 Channels)
100 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
TLV2434CPWR
IC CMOS 4 CIRCUIT 14TSSOP
Texas Instruments
0
In Stock
Check Lead Time
2,000 : ¥12.40674
Tape & Reel (TR)
Tape & Reel (TR)
Active
CMOS
4
Rail-to-Rail
0.25V/µs
550 kHz
1 pA
300 µV
100µA (x4 Channels)
50 mA
2.7 V
10 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.