NCV21872DMR2G

DigiKey Part Number
488-NCV21872DMR2GTR-ND - Tape & Reel (TR)
488-NCV21872DMR2GCT-ND - Cut Tape (CT)
488-NCV21872DMR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV21872DMR2G
Description
IC OPAMP ZER-DRIFT 2CIRC 8MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Current - Input Bias
60 pA
Voltage - Input Offset
6 µV
Current - Supply
28µA
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥6.01800¥60.18
25¥5.65480¥141.37
100¥4.28720¥428.72
250¥3.64844¥912.11
500¥3.46602¥1,733.01
1,000¥2.64512¥2,645.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.46270¥9,850.80
8,000¥2.37148¥18,971.84
12,000¥2.28027¥27,363.24
28,000¥2.25770¥63,215.60
Manufacturers Standard Package