Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
691 In Stock | 1 : ¥54.10000 Cut Tape (CT) 250 : ¥37.78252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.2V/µs | 1.2 MHz | 1 pA | 500 µV | 9mA | 2.4 A | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 12-VQFN Exposed Pad | 12-VQFN (5x5) | ||
8,868 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥4.82920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 10 MHz | 5 pA | 500 µV | 400µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
129 In Stock 27,013 Marketplace | 1 : ¥21.51000 Tube | - | Bulk Tube | Active | General Purpose | 1 | Rail-to-Rail | 1.57V/µs | 2.7 MHz | 0.3 pA | 175 µV | 700µA | 320 mA | 2.5 V | 6 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP |