OPA656U/2K5 | |
---|---|
DigiKey Part Number | 296-46168-2-ND - Tape & Reel (TR) 296-46168-1-ND - Cut Tape (CT) 296-46168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA656U/2K5 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA656U/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 295V/µs | |
Gain Bandwidth Product | 230 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.16000 | ¥100.16 |
10 | ¥92.01500 | ¥920.15 |
25 | ¥88.20600 | ¥2,205.15 |
100 | ¥77.71570 | ¥7,771.57 |
250 | ¥73.90172 | ¥18,475.43 |
500 | ¥69.13378 | ¥34,566.89 |
1,000 | ¥63.41237 | ¥63,412.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥61.02840 | ¥152,571.00 |