LTC6268IS6-10#TRMPBF

DigiKey Part Number
505-LTC6268IS6-10#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6268IS6-10#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6268IS6-10#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6268IS6-10#TRMPBF
Description
IC OPAMP JFET 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6268IS6-10#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1500V/µs
Gain Bandwidth Product
4 GHz
Current - Input Bias
0.003 pA
Voltage - Input Offset
200 µV
Current - Supply
16.5mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
3.1 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.28000¥81.28
10¥73.45300¥734.53
25¥70.03280¥1,750.82
100¥60.80920¥6,080.92
250¥58.07648¥14,519.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥52.95210¥26,476.05
1,000¥46.11956¥46,119.56
Manufacturers Standard Package