MAX4372TEUK+T

DigiKey Part Number
MAX4372TEUK+TTR-ND - Tape & Reel (TR)
MAX4372TEUK+TCT-ND - Cut Tape (CT)
MAX4372TEUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4372TEUK+T
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4372TEUK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
275 kHz
Current - Input Bias
2 µA
Voltage - Input Offset
300 µV
Current - Supply
30µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.09000¥27.09
10¥24.30100¥243.01
25¥22.97440¥574.36
100¥19.91210¥1,991.21
250¥18.89108¥4,722.77
500¥16.95112¥8,475.56
1,000¥14.29606¥14,296.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.58125¥33,953.12
5,000¥13.07070¥65,353.50
Manufacturers Standard Package