![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
MAX4372
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX4372TEUK+T IC CURR SENSE 1 CIRCUIT SOT23-5 | IC CURR SENSE 1 CIRCUIT SOT23-5 | 16,221 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4372HEUK+T IC CURR SENSE 1 CIRCUIT SOT23-5 | IC CURR SENSE 1 CIRCUIT SOT23-5 | 8,084 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4372FEUK+T IC CURR SENSE 1 CIRCUIT SOT23-5 | IC CURR SENSE 1 CIRCUIT SOT23-5 | 9,496 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4372HEBT+T IC CURR SENSE 1 CIRCUIT 5UCSP | IC CURR SENSE 1 CIRCUIT 5UCSP | 1,147 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4372TESA+ IC CURRENT SENSE 1 CIRCUIT 8SOIC | IC CURRENT SENSE 1 CIRCUIT 8SOIC | 648 | Tube | - | |
MAX4372TEBT+T IC CURRENT SENSE 1 CIRCUIT 5UCSP | IC CURRENT SENSE 1 CIRCUIT 5UCSP | 6,765 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4372FESA+ IC CURRENT SENSE 1 CIRCUIT 8SOIC | IC CURRENT SENSE 1 CIRCUIT 8SOIC | 200 | Tube | - | |
MAX4372HESA+ IC CURRENT SENSE 1 CIRCUIT 8SOIC | IC CURRENT SENSE 1 CIRCUIT 8SOIC | 486 | Tube | - | |
MAX4372HEUK-T IC CURR SENSE 1 CIRCUIT SOT23-5 | IC CURR SENSE 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Bulk | - | |
MAX4372TEUK-T IC CURR SENSE 1 CIRCUIT SOT23-5 | IC CURR SENSE 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Bulk | - | |
MAX4372TESA+T IC CURRENT SENSE 1 CIRCUIT 8SOIC | IC CURRENT SENSE 1 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4372HEBT+TG45 IC CURRENT SENSE 1 CIRCUIT 5UCSP | IC CURRENT SENSE 1 CIRCUIT 5UCSP | 0 | Tape & Reel (TR) | - | |
MAX4372TEBT+TG45 IC CURRENT SENSE 1 CIRCUIT 5UCSP | IC CURRENT SENSE 1 CIRCUIT 5UCSP | 0 | Tape & Reel (TR) | - | |
MAX4372TESA IC CURRENT SENSE 1 CIRCUIT 8SOIC | IC CURRENT SENSE 1 CIRCUIT 8SOIC | 0 | Tube | - | |
MAX4372FEUK-T IC CURR SENSE 1 CIRCUIT SOT23-5 | IC CURR SENSE 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) | - |