LT1218CS8#PBF | |
---|---|
DigiKey Part Number | LT1218CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1218CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1218CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 280 kHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 425µA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.70000 | ¥102.70 |
10 | ¥94.42100 | ¥944.21 |
25 | ¥90.50480 | ¥2,262.62 |
100 | ¥79.74350 | ¥7,974.35 |
300 | ¥75.82960 | ¥22,748.88 |
500 | ¥70.93730 | ¥35,468.65 |
1,000 | ¥65.06656 | ¥65,066.56 |