552G-02ILN | |
---|---|
DigiKey Part Number | 800-2050-ND |
Manufacturer | |
Manufacturer Product Number | 552G-02ILN |
Description | IC CLK BUFFER 2:8 200MHZ 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.30000 | ¥53.30 |
10 | ¥48.18500 | ¥481.85 |
96 | ¥39.89021 | ¥3,829.46 |
288 | ¥38.09698 | ¥10,971.93 |
576 | ¥34.73559 | ¥20,007.70 |
1,056 | ¥30.25354 | ¥31,947.74 |
2,592 | ¥29.13307 | ¥75,512.92 |