THS4561IRUNR | |
---|---|
DigiKey Part Number | 296-THS4561IRUNRTR-ND - Tape & Reel (TR) 296-THS4561IRUNRCT-ND - Cut Tape (CT) 296-THS4561IRUNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4561IRUNR |
Description | IC OPAMP DIFF 1 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | THS4561IRUNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 315V/µs | |
Gain Bandwidth Product | 68 MHz | |
-3db Bandwidth | 60 MHz | |
Current - Input Bias | 370 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 825µA | |
Current - Output / Channel | 31 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.09200 | ¥270.92 |
25 | ¥25.61440 | ¥640.36 |
100 | ¥22.20010 | ¥2,220.01 |
250 | ¥21.06176 | ¥5,265.44 |
500 | ¥18.89880 | ¥9,449.40 |
1,000 | ¥15.93868 | ¥15,938.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.14175 | ¥45,425.25 |