B-20L-48B | |
---|---|
DigiKey Part Number | 399-10824-ND |
Manufacturer | |
Manufacturer Product Number | B-20L-48B |
Description | FERRITE CORE SOLID 2.4MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.094" Dia (2.40mm) OD 0.188" Dia (4.80mm) Length 0.188" (4.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | B-20L-48B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.094" Dia (2.40mm) | |
Outer Dimension | 0.188" Dia (4.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.188" (4.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥1.72700 | ¥17.27 |
100 | ¥1.11000 | ¥111.00 |
1,000 | ¥0.71511 | ¥715.11 |
5,000 | ¥0.66581 | ¥3,329.05 |
10,000 | ¥0.63375 | ¥6,337.50 |