Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : ¥27.67000 Cut Tape (CT) 2,500 : ¥8.24061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 7V/µs | 2.5 MHz | - | 5 pA | 25 µV | 140µA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,064 In Stock | 1 : ¥29.47000 Cut Tape (CT) 1,000 : ¥15.55561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.8V/µs | - | 250 kHz | 20 nA | 200 µV | 350µA | 13 mA | 2.2 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,180 In Stock | 1 : ¥37.03000 Cut Tape (CT) 2,500 : ¥18.60220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.16V/µs | - | 150 kHz | 70 pA | 10 µV | 50µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,777 In Stock | 1 : ¥51.64000 Cut Tape (CT) 250 : ¥36.06436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.16V/µs | - | 150 kHz | 70 pA | 10 µV | 50µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
8,203 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,500 : ¥1.53599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2V/µs | 1 MHz | - | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
205 In Stock | 1 : ¥82.02000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.7V/µs | - | 600 kHz | 4 pA | 200 µV | 450µA | 14 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,822 In Stock | 1 : ¥24.22000 Cut Tape (CT) 3,000 : ¥11.09333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.5V/µs | 1.3 MHz | - | 20 µA | 100 µV | 1.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
70 In Stock | 1 : ¥38.83000 Tube | - | Tube | Obsolete | General Purpose | 2 | Rail-to-Rail | 14V/µs | 11 MHz | - | 125 nA | 1.7 mV | 390µA (x2 Channels) | 3.5 mA | 1.8 V | 24 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |