Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,380 In Stock | 1 : ¥19.70000 Cut Tape (CT) 3,000 : ¥9.00003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 550 kHz | 100 pA | 1 µV | 100µA | 30 mA | 4.5 V | 36 V | -40°C ~ 150°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,556 In Stock | 1 : ¥32.26000 Cut Tape (CT) 3,000 : ¥13.48753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 2.8V/µs | 5.7 MHz | 30 pA | 0.25 µV | 570µA (x2 Channels) | 55 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
3,215 In Stock 44,356 Marketplace | 1 : ¥47.45000 Cut Tape (CT) 2,500 : ¥23.83201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 1.2V/µs | 1.2 MHz | 1 pA | 500 µV | 9mA | 2.4 A | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 12-VQFN Exposed Pad | 12-VQFN (5x5) | ||
2,397 In Stock | 1 : ¥79.22000 Cut Tape (CT) 250 : ¥56.58232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
1,776 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,000 : ¥9.40302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.5V/µs | 1.3 MHz | 20 µA | 55 µV | 1.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |