OPA4191IRUMR

DigiKey Part Number
296-OPA4191IRUMRTR-ND - Tape & Reel (TR)
296-OPA4191IRUMRCT-ND - Cut Tape (CT)
296-OPA4191IRUMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4191IRUMR
Description
IC CMOS 4 CIRCUIT 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
OPA4191IRUMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
7.5V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
5 µV
Current - Supply
140µA (x4 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.68000¥48.68
10¥43.75000¥437.50
25¥41.36080¥1,034.02
100¥35.84730¥3,584.73
250¥34.00896¥8,502.24
500¥30.51600¥15,258.00
1,000¥25.73642¥25,736.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.44959¥73,348.77
Manufacturers Standard Package