AZV3001FZ4-7 | |
---|---|
DigiKey Part Number | 31-AZV3001FZ4-7TR-ND - Tape & Reel (TR) 31-AZV3001FZ4-7CT-ND - Cut Tape (CT) 31-AZV3001FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV3001FZ4-7 |
Description | IC COMPARATOR 1 GEN PUR 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 0.5mV (Typ) | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 68mA | |
Current - Quiescent (Max) | 6µA (Typ) | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.8µs (Typ) | |
Hysteresis | 13mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-XFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.58700 | ¥35.87 |
25 | ¥3.34600 | ¥83.65 |
100 | ¥2.67610 | ¥267.61 |
250 | ¥2.48464 | ¥621.16 |
500 | ¥2.10226 | ¥1,051.13 |
1,000 | ¥1.62451 | ¥1,624.51 |
2,500 | ¥1.48118 | ¥3,702.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.38562 | ¥6,928.10 |
10,000 | ¥1.29007 | ¥12,900.70 |
25,000 | ¥1.22317 | ¥30,579.25 |
50,000 | ¥1.19451 | ¥59,725.50 |