Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,213 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥9.35923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 390 kHz | - | 170 µA | 1.5 µV | 490µA | - | 2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
240 In Stock 490 Factory | 1 : ¥30.79000 Tray | - | Tray | Active | Current Sense | 1 | Rail-to-Rail | 1.5V/µs | - | 300 kHz | 3.5 µA | 5 µV | 5mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount, Wettable Flank | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
508 In Stock | 1 : ¥61.00000 Tube | - | Tube | Active | Current Sense | 2 | Rail-to-Rail | 0.06V/µs | 530 kHz | 200 kHz | 85 nA | 85 µV | 400µA (x2 Channels) | 27 mA | - | - | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP |