ADA4505-1ACBZ-R7

DigiKey Part Number
505-ADA4505-1ACBZ-R7TR-ND - Tape & Reel (TR)
505-ADA4505-1ACBZ-R7CT-ND - Cut Tape (CT)
505-ADA4505-1ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4505-1ACBZ-R7
Description
IC OPAMP VFB 1 CIRCUIT 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 6-WLCSP (0.91x1.39)
Datasheet
 Datasheet
EDA/CAD Models
ADA4505-1ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.006V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
500 nA
Voltage - Input Offset
500 µV
Current - Supply
9µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP (0.91x1.39)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
10¥11.42800¥114.28
25¥10.77800¥269.45
100¥9.18430¥918.43
250¥8.62356¥2,155.89
500¥7.54564¥3,772.82
1,000¥6.25209¥6,252.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.82092¥17,462.76
6,000¥5.60533¥33,631.98
15,000¥5.38974¥80,846.10
Manufacturers Standard Package