LM124DR

DigiKey Part Number
296-16907-2-ND - Tape & Reel (TR)
296-16907-1-ND - Cut Tape (CT)
296-16907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM124DR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Differential 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM124DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Differential
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.31200¥53.12
25¥4.98800¥124.70
100¥4.06950¥406.95
250¥3.78000¥945.00
500¥3.21714¥1,608.57
1,000¥2.57368¥2,573.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.33242¥5,831.05
5,000¥2.17158¥10,857.90
12,500¥2.09114¥26,139.25
25,000¥2.01071¥50,267.75
Manufacturers Standard Package