LM2904DGKR | |
---|---|
DigiKey Part Number | 296-17931-2-ND - Tape & Reel (TR) 296-17931-1-ND - Cut Tape (CT) 296-17931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.38080 | ¥59.52 |
100 | ¥1.64610 | ¥164.61 |
250 | ¥1.38616 | ¥346.54 |
500 | ¥1.12622 | ¥563.11 |
1,000 | ¥0.86630 | ¥866.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.77970 | ¥1,949.25 |
5,000 | ¥0.73639 | ¥3,681.95 |
12,500 | ¥0.67141 | ¥8,392.62 |
25,000 | ¥0.62810 | ¥15,702.50 |
62,500 | ¥0.56312 | ¥35,195.00 |
125,000 | ¥0.54146 | ¥67,682.50 |